E-Tec Interconnect 47003-118-445

For Package = TO-5 / Poles = 3 / Rated Current A = 1 / Contact Material = Beryllium Copper / Insulator Material =...

Submit Request for Quote

Unfortunately we do not know of any distributors for 47003-118-445. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of E-Tec Interconnect 47003-118-445 provided by its distributors.

For Package = TO-5 / Poles = 3 / Rated Current A = 1 / Contact Material = Beryllium Copper / Insulator Material = Polybutylene Terephthalate (PBT) Plastic / Mounting Type = Through Hole / Termination Type = Soldering / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Internal Contact Material = Beryllium Copper / Insulation Resistance GOhm = 5

Manufacturer Aliases

E-Tec Interconnect has several brands around the world that distributors may use as alternate names. E-Tec Interconnect may also be known as the following names:

  • E-TEC
  • E-TEC INTERCONNECT LTD
  • E-TEC INTERCONNECT (UK) LTD