E-T-A 3600-P10-SI-1A

Circuit Breaker Thermal-magnetic 2-BUTTON Qc Aux Contact 250VAC/65VDCV 1P 1A
$ 74.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for E-T-A 3600-P10-SI-1A.

IHS

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-57.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxR11-62-1.25A-W01CV-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxT11-2-1.25A-01-11A
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Carling TechnologiesBA1-B0-44-512-121-D
Circuit Breaker, B-Series, Hydraulic-Magnetic | Carling Technologies BA1-B0-44-512-121-D
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 1A
ABB ControlS201-C1
Circuit Breaker, 1-P, 1A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
Schneider ElectricGB2CB06
TESYS GB2 - THERMAL-MAGNETIC CIRCUIT BREAKER - 1P - 1 A - ID = 14 A
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 1A
Sensata / AirpaxAPL1-1-62-102
Circuit Breaker Magnetic Circuit Protectors 1Pole 1A
Sensata / AirpaxIELK1-1-72-10.0-01-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 10A 240VAC 80VDC 1 POLE UL1077 TOGGLE
Carling TechnologiesMF1-B-32-410-1-BB2-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC/80VDC
Carling TechnologiesAA2-X0-16-282-421-4
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AA2-X0-16-282-421-4

Descriptions

Descriptions of E-T-A 3600-P10-SI-1A provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 2-BUTTON QC AUX CONTACT 250VAC/65VDCV 1P 1A
ETA 1A 1 Pole Thermal Magnetic Circuit Breaker, 65 V dc, 250 V ac 3600
Thermal-Magnetic Circuit Breaker, 1-Pole, Plug-in Mount, 1A
Thermal Mag Ckt Breaker, 1P, 1A Rohs Compliant: Yes |Eta 3600-P10-SI-1A
Circuit breaker, thermal-magnetic, 1 pole, 1 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, plug-in base mounting, IP40, 3600-P10-SI-1A
Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or pan

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A ENGINEERING TECHNOLOGY
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-T-A CIRCUIT BREAKERS
  • ETA CIRCU
  • E-t-a Elektrotechnische Apparate

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3600P10SI1A