E-T-A 1610-21-20A

Automotive circuit breaker, 20 A, 28 V, yellow, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-20A
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-T-A 1610-21-20A.

Sager Electronics

Datasheet4 pages3 years ago
Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Fuses Unlimited

DigiKey

Supply Chain

Country of OriginGermany
Introduction Date2022-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Carling TechnologiesCLB-253-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Carling TechnologiesCLB-253-00DNN-W-F/25
Thermal Circuit Breaker 1Pole 25A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Sensata / AirpaxPP11-2-15.0A-XX-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 15A 125VAC 32VDC 1 POLE PUSH-PULL PLUNGER
Sensata / AirpaxR11-1-20.0A-R06CV-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxR11-2-15.0A-B06CV-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 15A 125VAC 32VDC 1 POLE ROCKER
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC

Descriptions

Descriptions of E-T-A 1610-21-20A provided by its distributors.

Automotive circuit breaker, 20 A, 28 V, yellow, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-20A
ETA 1610-21-20A Thermal Circuit Breaker, 1610 Series, 28 VDC, 20 A, 1 Pole, Auto Fuse Holder
Circuit Breaker, 20A, Auto; Product Range:1610 Series; Current Rating:20A; No. Of Poles:1 Pole; Voltage Rating V Dc:28Vdc; Voltage Rating Vac:-; Circuit Breaker Mounting:Auto Fuse Holder; Svhc:No Svhc (15-Jan-2018); Colour:Yellow; Rohs Compliant: Yes |Eta 1610-21-20A
Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critica
CIRCUIT BREAKER, 20A, AUTO; Voltage Rating V DC:28V; Current Rating:20A; No. of Poles:1; SVHC:No SVHC (15-Dec-2010); Breaking Capacity Current DC:50A; Colour:Yellow; External Depth:6mm; External Length / Height:28.8mm; External Width:20.3mm; Fuse Current:20A; Mounting Type:Auto Fuse Holder; No. of Mechanical Operations:300; Operating Temperature Max:60°C; Operating Temperature Min:-30°C; Voltage Drop @ Rated Current:200mV
1610-21-20A, Type III ATO style 20A breaker. Automotive type, color coded thermal circuit breakers that mount like a standard automotive fuse into a socket. Meets the requirements of SAE J553. Miniature single pole press to reset. Offers the benefits of circuit breaker performance and convenience in a fuse style package. Eliminates need for changing fuses. Yellow. Call up for quantity discount over 100 pcs- very good high volume pricing is available!

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A ENGINEERING TECHNOLOGY
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-T-A CIRCUIT BREAKERS
  • ETA CIRCU
  • E-t-a Elektrotechnische Apparate