E-T-A 1610-21-15A

Automotive circuit breaker, 15 A, 28 V, blue, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-15A
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-T-A 1610-21-15A.

Sager Electronics

Datasheet4 pages3 years ago
Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Fuses Unlimited

DigiKey

Supply Chain

Country of OriginGermany
Introduction Date2022-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesC1005B-3B161BR3
Circuit Protectors; Illuminated; Neon; Red; Black Bezel with White Legend; 16A; QC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Sensata / AirpaxPP11-2-15.0A-XX-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 15A 125VAC 32VDC 1 POLE PUSH-PULL PLUNGER
Sensata / AirpaxR11-2-15.0A-B06CV-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 15A 125VAC 32VDC 1 POLE ROCKER
Sensata / AirpaxT11-1-15.0A-02-11AL-V
Circuit Breaker Magnetic 1Pole 15A
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC

Descriptions

Descriptions of E-T-A 1610-21-15A provided by its distributors.

Automotive circuit breaker, 15 A, 28 V, blue, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-15A
Breaking Capacity kA = 2 / Rated Current A = 15 / Operating Temperature Max. = 60 / Operating Temperature Min. = -30 / IP Rating = IP30
Circuit Breaker, 15A, Auto; Product Range:1610 Series; Current Rating:15A; No. Of Poles:1 Pole; Voltage Rating V Dc:28Vdc; Voltage Rating Vac:-; Circuit Breaker Mounting:Auto Fuse Holder; Svhc:No Svhc (15-Jan-2018); Colour:Blue; Rohs Compliant: Yes |Eta 1610-21-15A.
Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critica
CIRCUIT BREAKER, 15A, AUTO; Voltage Rating V DC:28V; Current Rating:15A; No. of Poles:1; SVHC:No SVHC (15-Dec-2010); Breaking Capacity Current DC:50A; Colour:Blue; External Depth:6mm; External Length / Height:28.8mm; External Width:20.3mm; Fuse Current:15A; Mounting Type:Auto Fuse Holder; No. of Mechanical Operations:300; Operating Temperature Max:60°C; Operating Temperature Min:-30°C; Voltage Drop @ Rated Current:200mV
1610-21-15A, Type III ATO style 15A breaker. Automotive type, color coded thermal circuit breakers that mount like a standard automotive fuse into a socket. Meets the requirements of SAE J553. Miniature single pole press to reset. Offers the benefits of circuit breaker performance and convenience in a fuse style package. Eliminates need for changing fuses. Blue. Call up for quantity discount over 100 pcs- very good high volume pricing is available!

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A ENGINEERING TECHNOLOGY
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-T-A CIRCUIT BREAKERS
  • ETA CIRCU
  • E-t-a Elektrotechnische Apparate

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1610-21-15A.