E-T-A 1410-L210-L2F1-S02-2A

Circuit Breaker Thermal Pcb Mount Push-to-reset Reset Slide 1P Sldr 250VAC 2A
$ 6.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for E-T-A 1410-L210-L2F1-S02-2A.

Electro Sonic

Datasheet2 pages6 years ago

Newark

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginTunisia
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of E-T-A 1410-L210-L2F1-S02-2A provided by its distributors.

CIRCUIT BREAKER THERMAL PCB MOUNT PUSH-TO-RESET RESET SLIDE 1P SLDR 250VAC 2A
Thermal Circuit Breaker, 1 Pole(s), 2A, 240VAC, 28VDC, Through Hole
MANUAL PUSH TO RESET WHITE ACTUATOR SOLDER PIN TERM PCB MOUNT
Circuit Breaker; 2 A; 240 VAC/
RS APAC
50V 250V 1 2A 33mm*9.6mm*9.6mm
CIRCUIT BREAKER, 2A; Voltage Rating V DC:28V; Voltage Rating V AC:250V; Current Rating:2A; No. of Poles:1; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, EN60934, UL, VDE; Breaking Capacity Current AC:16A; External Depth:10mm; External Length / Height:28mm; External Width:9mm; Fixing Centres:7.6mm; Flange Length:4.5mm; Fuse Current:2A; Insulation Resistance:100Mohm; Internal Resistance:0.4ohm; Mounting Type:PCB; No. of Mechanical Operations:300; Tab Width:3mm
Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features changeov

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A ENGINEERING TECHNOLOGY
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-T-A CIRCUIT BREAKERS
  • ETA CIRCU
  • E-t-a Elektrotechnische Apparate

Part Number Aliases

This part may be known by these alternate part numbers:

  • 237401