E-Switch ULV8FWBSS331

Flush Round Button On-Mom SPDT -25.20(Dia) 1000000Cycles 250V 50000Cycles 3A , 28mm*29.4mm
$ 15.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV8FWBSS331.

Future Electronics

Datasheet1 page4 years ago

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch ULV8FWBSS331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-02-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of E-Switch ULV8FWBSS331 provided by its distributors.

Flush Round Button On-Mom SPDT -25.20(Dia) 1000000Cycles 250V 50000Cycles 3A , 28mm*29.4mm
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 3A, 250V AC, 300 MM WIRE LEADS, IP67
Pushbutton Switches 25mm Anti-Vandal 3A 125/250VAC 1P ON(ON) Stainless Steel Gr
Switch Push Button ON (ON) SPDT Flush Round Button 3A 250VAC MomentaryContact Panel Mount Wire Lead
Anti-Vandal Sw, Spdt, 3A/250V, Grn; Product Range:Ulv8 Series; Panel Cutout Diameter:25Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip67 Rohs Compliant: Yes |E-Switch ULV8FWBSS331

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG