E-Switch ULV8F2BSLL15L35

Anti-vandal Switch, 25MM, SPDT, On-(on), Illum, Stop Legend , 3A, 125VAC, Sldr
$ 13.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV8F2BSLL15L35.

TME

Datasheet1 page4 years ago

Electro Sonic

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of E-Switch ULV8F2BSLL15L35 provided by its distributors.

ANTI-VANDAL SWITCH, 25MM, SPDT, ON-(ON), ILLUM, STOP LEGEND , 3A, 125VAC, SLDR
SWITCH PUSHBUTTON SPDT 3A 125V
ANTI-VANDAL, 3A, SPDT, On-On, Solder, LED, Green, IP67
Illuminated Anti-Vandal Switch
Anti-Vandal Push Button Switch
ANTI-VANDAL SW, SPDT, 3A/250V, RED;
PB SWTSPDT25MMILLUMPNL MT STOPANTI-VANDALMOMRD LED
ANTI-VANDAL SW, SPDT, 3A/250V, RED; Product Range:ULV8 Series; Panel Cutout Diameter:25mm; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Silver; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG