E-Switch ULV8F23SS635

Anti-vandal Switch, SPDT, On-on, 3A, 250V AC, Solder, IP67, ULV8 Series
$ 15.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV8F23SS635.

TME

Datasheet1 page4 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+161%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of E-Switch ULV8F23SS635 provided by its distributors.

ANTI-VANDAL SWITCH, SPDT, ON-ON, 3A, 250V AC, SOLDER, IP67, ULV8 SERIES
Series ULV8 SPDT -20°C~+55°C ON-ON 24V Green Illuminated LED Anti-Vandal Switch
Anti Vandal Sw, Spdt, 3A, 250Vac, Panel; Product Range:Ulv8 Series; Panel Cutout Diameter:0.98"; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip67 Rohs Compliant: Yes |E-Switch ULV8F23SS635

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG