E-Switch ULV7FWBSS331

Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
$ 17.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV7FWBSS331.

JRH Electronics

Datasheet1 page4 years ago

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
-21.03%

CAD Models

Download E-Switch ULV7FWBSS331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch ULV7FWBSS331 provided by its distributors.

Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 3A, 250V AC, 300 MM WIRE LEADS, IP67
On-Mom SPDT -22.20(Dia) 1000000Cycles 250V 50000Cycles 3A(AC)
ANTI-VANDAL SW, SPDT, 3A/250V, GRN; Product Range:ULV7 Series; Panel Cutout Diameter:22mm; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Stainless Steel RoHS Compliant: Yes
Anti-Vandal Push Button Switch
ANTI-VANDAL SW, SPDT, 3A/250V, GRN;
T970504 ILLUM300MM WIRE LDIP67
22MM ANTI-VANDAL ILLUMINATED IP6

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG