E-Switch ULV7FMBSS331

ANTI-VANDAL, 3A, SPDT, On-(On), Molded Back w/ Wire Leads 500mm, LED, Green, IP67
$ 16.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV7FMBSS331.

Farnell

Datasheet1 page4 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch ULV7FMBSS331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch ULV7FMBSS331 provided by its distributors.

ANTI-VANDAL, 3A, SPDT, On-(On), Molded Back w/ Wire Leads 500mm, LED, Green, IP67
Switch Push Button ON (ON) DPDT Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lead
SWITCH PUSHBUTTON SPDT 3A 125V
On-Mom SPDT -22.20(Dia) 1000000Cycles 125V 50000Cycles
ANTI-VANDAL SW, SPDT, 3A/250V, GRN;
ANTI-VANDAL SW, SPDT, 3A/250V, GRN; Product Range:ULV7 Series; Panel Cutout Diameter:22mm; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG