E-Switch ULV4FWGSS341

Anti-vandal Switch, DPDT, On-on, 3A, 250V AC, 300 Mm Wire Leads, IP67
$ 17.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV4FWGSS341.

IHS

Datasheet1 page4 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.92%

CAD Models

Download E-Switch ULV4FWGSS341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch ULV4FWGSS341 provided by its distributors.

ANTI-VANDAL SWITCH, DPDT, ON-ON, 3A, 250V AC, 300 MM WIRE LEADS, IP67
- DPDT -19.20 50000Cycles 250V 50000Cycles 3A(AC) , 25.5mm
ANTI-VANDAL SW, DPDT-NC-DB, 3A, 250V;
T940502 ILLUM300MM WIRE LDIP67
19MM ANTI-VANDAL ILLUMINATED IP6
Anti-Vandal Sw, Dpdt-Nc-Db, 3A, 250V; Product Range:Ulv4 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Dpdt-Nc-Db; Switch Operation:On-On; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch ULV4FWGSS341

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG