E-Switch ULV4FMGSS341

Switch Push Button ON ON DPDT Flush Round Button 3A 250VAC Panel Mount Wire Lead
$ 17.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV4FMGSS341.

JRH Electronics

Datasheet1 page4 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch ULV4FMGSS341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of E-Switch ULV4FMGSS341 provided by its distributors.

Switch Push Button ON ON DPDT Flush Round Button 3A 250VAC Panel Mount Wire Lead
ANTI-VANDAL SWITCH, DPDT, ON-ON, 3A, 250V AC, MOLDED W/ 500 MM WIRE LEADS, IP67
Flush Round Button On-On DPDT -19.20(Dia) 500000Cycles 125V 50000Cycles , 22mm*44.5mm
ANTI-VANDAL SW, DPDT-NC-DB, 3A, 250V; Product Range:ULV4 Series; Panel Cutout Diameter:19mm; Contact Configuration:DPDT-NC-DB; Switch Operation:On-On; Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG