E-Switch ULV4F2GSS545

Pushbutton Switch, IP67, DPDT, On-on, 24 VDC, 3A, 250VAC, Solder, ULV4 Series
$ 13.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV4F2GSS545.

JRH Electronics

Datasheet1 page4 years ago

Electro Sonic

New Yorker Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-23.52%

CAD Models

Download E-Switch ULV4F2GSS545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of E-Switch ULV4F2GSS545 provided by its distributors.

PUSHBUTTON SWITCH, IP67,DPDT, ON-ON,24 VDC, 3A, 250VAC, SOLDER, ULV4 SERIES
Switch Push Button ON ON DPDT Flat Round Button 3A 250VAC Latching Panel Mount Solder
Flat Round Button On-On DPDT -19.20(Dia) 500000Cycles 250V 50000Cycles 3A , 22mm*35.3mm
SWITCH PUSHBUTTON DPDT 3A 250V
Anti-Vandal Sw, Dpdt-Nc-Db, 3A, 250V; Product Range:Ulv4 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Dpdt-Nc-Db; Switch Operation:On-On; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch ULV4F2GSS545

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG