E-Switch ULV4F2BSS541

Flat Round Button On-Mom SPDT -19.20(Dia) 1000000Cycles 125V 50000Cycles 3A SPDT , 27.5mm
$ 13.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV4F2BSS541.

IHS

Datasheet1 page4 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+4.80%

CAD Models

Download E-Switch ULV4F2BSS541 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch ULV4F2BSS541 provided by its distributors.

Flat Round Button On-Mom SPDT -19.20(Dia) 1000000Cycles 125V 50000Cycles 3A SPDT , 27.5mm
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 3A, 250V AC, SOLDER, IP67, ULV4 SERIES
Switch Push Button ON (ON) SPDT Flat Round Button 3A 250VAC Momentary Contact Panel Mount Solder
Anti-Vandal Sw, Spdt-Db, 3A, 250Vac; Product Range:Ulv4 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spdt-Db; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip67 Rohs Compliant: Yes |E-Switch ULV4F2BSS541

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG