E-Switch ULV4F2311544

Switch Push Button ON ON SPDT Flat Round Button 3A 250VAC Latching Panel Mount Solder
$ 13.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV4F2311544.

JRH Electronics

Datasheet1 page4 years ago

Electro Sonic

New Yorker Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+14.19%

CAD Models

Download E-Switch ULV4F2311544 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch ULV4F2311544 provided by its distributors.

Switch Push Button ON ON SPDT Flat Round Button 3A 250VAC Latching Panel Mount Solder
ANTI-VANDAL SWITCH, SPDT, ON-ON, 3A, 250V AC, SOLDER, IP67, ULV4 SERIES
ULV4 Series SPST Flat Blue LED Power Symbol IP67 Anti-Vandal Switch
Anti-Vandal Sw, Spdt, 3A, 250Vac, Panel; Product Range:Ulv4 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Black, Anodized Rohs Compliant: Yes |E-Switch ULV4F2311544

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG