
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | ULP12OAP1RSFCL1REDGRN | 0 | 21h | |||||||||
| New Yorker Electronics | ULP12OAP1RSFCL1REDGRN | 0 | 1040 | 8h | ||||||||
| TME | ULP12OAP1RSFCL1RDG | 0 | 1040 | 14h | ||||||||
| Hawk Electronics | ESWCH-42950149-HWK | 0 | 1040 | 18h | ||||||||
| Newark | ULP12OAP1RSFCL1REDGRN | 0 | 1040 |
Download datasheets and manufacturer documentation for E-Switch ULP12OAP1RSFCL1REDGRN.
Download E-Switch ULP12OAP1RSFCL1REDGRN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of E-Switch ULP12OAP1RSFCL1REDGRN provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch ULP12OAP1RSFCL1REDGRN.