
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | TL9210AF180Q | 1,400 | 2K | |||||||||
| Onlinecomponents.com | TL9210AF180Q | 1,400 | 2K | Bulk | ||||||||
| DigiKey | EG2663CT-ND | 3,040 | 1 | Cut Tape | ||||||||
| Heilind Americas | TL9210AF180Q | 0 | 20h | |||||||||
| New Yorker Electronics | TL9210AF180Q | 0 | 4K | 7h |
Download E-Switch TL9210AF180Q symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of E-Switch TL9210AF180Q provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: