E-Switch TL6340AF160Q

SWITCH TACT SPST-NO 20MA 12V / Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL6340AF160Q.

IHS

Datasheet2 pages3 years ago

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
+6.26%

CAD Models

Download E-Switch TL6340AF160Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch TL6340AF160Q provided by its distributors.

SWITCH TACT SPST-NO 20MA 12V / Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TACTILE SWITCH, SPST-NO, OFF-(ON), 20 MA, 12V DC, SMD (SMT) TAB, IP67
TL6340 Series SPST-NO Off-Mom 12 V 0.02 A SMT Right Angle Tactile Switch
Tactile Sw, Spst-No-Dm, 0.02A/12V, 160Gf; Product Range:Tl6340 Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:160Gf; Contact Rating:20Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL6340AF160Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG