E-Switch TL6215VF200RGT

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 500000Cycles 1.96N Thru-Hole Medical
$ 2.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL6215VF200RGT.

IHS

Datasheet4 pages3 years ago

TME

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch TL6215VF200RGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2015-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 500000Cycles 1.96N Thru-Hole Medical
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 500000Cycles 1.96N Thru-Hole Medical
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 500000Cycles 1.96N Thru-Hole Medical
C&K ComponentsKSL1A211LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.8N Thru-Hole Tube
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk

Descriptions

Descriptions of E-Switch TL6215VF200RGT provided by its distributors.

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 500000Cycles 1.96N Thru-Hole Medical
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, IP67, TL6215 SERIES
SWITCH TACTILE SPST-NO 0.05A 12V
TL6215 Series 7.7 x 6.37 mm SPST IP67 Top Actuated Red G-Cap LED Tactile
Tactile Switch, 0.05A, 12V, 200Gf; Product Range:Tl6215 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Oval Button; Actuating Force:200Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |E-Switch TL6215VF200RGT

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG