E-Switch TL6150AF350QG

Tactile Switch, Spst-no, Top Actuated, 0.05A, 12VDC, Gull Wing, TL6150 Series
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL6150AF350QG.

IHS

Datasheet5 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
-4.48%

CAD Models

Download E-Switch TL6150AF350QG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch TL6150AF350QG provided by its distributors.

TACTILE SWITCH, SPST-NO, TOP ACTUATED, 0.05A, 12VDC, GULL WING, TL6150 SERIES
TL6150 Series Switch Tactile SPST 50MA 32V
SWITCH TACTILE SPST-NO 0.05A 12V
TACTILE SWITCH, 0.05A, 12VDC, SMD, 350GF;
TACT, 50mA, SPST-NO, Off-(On), Gull Wing, IP67
TACTILE SWITCH, 0.05A, 12VDC, SMD, 350GF; Product Range:TL6150 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:350gf; Contact Rating:50mA at 12VDC; IP Rating:IP67RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG