
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG4673CT-ND | 1,687 | 1 | Cut Tape | ||||||||
| Heilind Americas | TL52AF160Q | 0 | 3d | |||||||||
| New Yorker Electronics | TL52AF160Q | 0 | 1K | 2h | ||||||||
| TME | TL52AF160Q | 0 | 1 | 1d | ||||||||
| Hawk Electronics | TL52AF160Q | 0 | 1K | 11h |
Download E-Switch TL52AF160Q symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch TL52AF160Q provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: