
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TL3780AF160QG | 11,884 | 1 | Cut Tape | ||||||||
| Heilind Americas | TL3780AF160QG | 0 | 1d | |||||||||
| New Yorker Electronics | TL3780AF160QG | 0 | 17K | 6h | ||||||||
| TME | TL3780AF160QG | 0 | 17K | 20h | ||||||||
| Hawk Electronics | TL3780AF160QG | 0 | 17K | 16h |
Download datasheets and manufacturer documentation for E-Switch TL3780AF160QG.
Download E-Switch TL3780AF160QG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of E-Switch TL3780AF160QG provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch TL3780AF160QG.