E-Switch TL3312NF235Q

Tactile Switch, Spst-no, Off-(on), 50 ma, 12V DC, SMD (SMT) Tab, TL3312 Series
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL3312NF235Q.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Master Electronics

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-5.10%

CAD Models

Download E-Switch TL3312NF235Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch TL3312NF235Q provided by its distributors.

TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, SMD (SMT) TAB, TL3312 SERIES
12V(DC) Off-Mom SPST-NO 2.35N 50000Cycles 50mA 150¦Ìm 350¦Ìm SMD , 3.7mm*3.7mm*350¦Ìm
TL3312 Series SPST 50 mA 12 VDC 235 gf Very Low Profile SMT Tactile Switch
Tactile Sw, Spst-No-Dm, 0.05A/12V, 235Gf; Product Range:Tl3312 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Snap Dome; Actuating Force:235Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL3312NF235Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG