
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | TL3240R1CAPYEL | 0 | 1d | |||||||||
| New Yorker Electronics | TL3240R1CAPYEL | 0 | 1K | 18h | ||||||||
| Hawk Electronics | TL3240R1CAPYEL | 0 | 1K | 4h | ||||||||
| Newark | TL3240R1CAPYEL | 0 | 1K | |||||||||
| Onlinecomponents.com | TL3240R1CAPYEL | 0 | 500 | Bulk |
Download datasheets and manufacturer documentation for E-Switch TL3240R1CAPYEL.
Download E-Switch TL3240R1CAPYEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch TL3240R1CAPYEL provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: