
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 141-TL3240F160BTCT-ND | 4,983 | 1 | Cut Tape | ||||||||
| Heilind Americas | TL3240F160BT | 0 | 3d | |||||||||
| New Yorker Electronics | TL3240F160BT | 0 | 1350 | 7h | ||||||||
| TME | TL3240F160BT | 0 | 1350 | 22h | ||||||||
| Hawk Electronics | TL3240F160BT | 0 | 1350 | 17h |
Download E-Switch TL3240F160BT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of E-Switch TL3240F160BT provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: