E-Switch TL2202EEYB

Pushbutton Switch, DPDT, On-on, 100 ma, 30V DC, Pc Pin, TL2202 Series
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL2202EEYB.

IHS

Datasheet1 page15 years ago

TME

New Yorker Electronics

Inventory History

3 month trend:
-35.24%

CAD Models

Download E-Switch TL2202EEYB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of E-Switch TL2202EEYB provided by its distributors.

PUSHBUTTON SWITCH, DPDT, ON-ON, 100 MA, 30V DC, PC PIN, TL2202 SERIES
PUSHBUTTON, 100mA, DPDT, On-On, PC Pin
PUSHBUTTON SW, DPDT-DB, 0.1A, 30VDC, TH;
Pushbutton Switch, Dpdt, 0.1A, 30Vdc, Th; Product Range:Tl2202 Series; Panel Cutout Diameter:-; Contact Configuration:Dpdt-Db; Switch Operation:On-On; Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:Brown Rohs Compliant: Yes |E-Switch TL2202EEYB

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG