
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | TL2201OAZB1CBLK | 0 | 14h | |||||||||
| New Yorker Electronics | TL2201OAZB1CBLK | 0 | 600 | 1h | ||||||||
| TME | TL2201OAZB1CBLK | 0 | 600 | 15h | ||||||||
| Hawk Electronics | TL2201OAZB1CBLK | 0 | 600 | 11h | ||||||||
| Newark | TL2201OAZB1CBLK | 0 | 600 |
Download datasheets and manufacturer documentation for E-Switch TL2201OAZB1CBLK.
Download E-Switch TL2201OAZB1CBLK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch TL2201OAZB1CBLK provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch TL2201OAZB1CBLK.