E-Switch TL1100GF160Q

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC Thru-Hole
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL1100GF160Q.

IHS

Datasheet1 page24 years ago

Electro Sonic

Future Electronics

New Yorker Electronics

DigiKey

Inventory History

3 month trend:
-4.86%

CAD Models

Download E-Switch TL1100GF160Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1995-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Flush Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1100F160Q
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1100EF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1100CF160Q
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube

Descriptions

Descriptions of E-Switch TL1100GF160Q provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC Thru-Hole
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, TL1100 SERIES
TL1100 Series SPST 2.6 N Round Button Right Angle Through Hole Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V -20°C ~ 70°C RoHS
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tactile Sw, Spst-No-Dm, 0.05A/12V, 160Gf; Product Range:Tl1100 Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole, Right Angle; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL1100GF160Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG