
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5988-ND | 8,171 | 1 | Bulk | ||||||||
| Heilind Americas | TL1100CF160Q.08RED | 0 | 5h | |||||||||
| New Yorker Electronics | TL1100CF160Q.08RED | 0 | 1024 | 18h | ||||||||
| TME | TL1100CF160Q.08RED | 0 | 1024 | 9h | ||||||||
| Hawk Electronics | TL1100CF160Q.08RED | 0 | 1024 | 4h |
Download datasheets and manufacturer documentation for E-Switch TL1100CF160Q.08RED.
Download E-Switch TL1100CF160Q.08RED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of E-Switch TL1100CF160Q.08RED provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch TL1100CF160Q.08RED.