E-Switch TL1017AAAF160QG

Tactile Switch, 50mA 12VDC, SPST OFF-(ON
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL1017AAAF160QG.

New Yorker Electronics

Datasheet7 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+42.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-03-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch TL1017AAAF160QG provided by its distributors.

Tactile Switch, 50mA 12VDC, SPST OFF-(ON
TL1017 Series 50 mA 12 V SPST-NO Off-Mom Surface Mount Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
TL1017AAAF160QG | E-Switch TL1017AAAF160QG
TACT SWTSPST-MOMSMTLNG LIFE .05A 12VDC160gf
TACTILE SWITCH, 0.05A, 12VDC, 160GF, SMD; Product Range:TL1017 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 12VDC; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG