| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5983-ND | 392 | 1 | Bulk | ||||||||
| Heilind Americas | TA12GRY | 0 | 1h | |||||||||
| Hawk Electronics | TA12GRY | 0 | 10K | 21h | ||||||||
| New Yorker Electronics | TA12GRY | 0 | 12h | |||||||||
| Onlinecomponents.com | TA12GRY | 0 | 2500 | Bulk |
Download E-Switch TA12GRY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch TA12GRY provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: