E-Switch SV8FW3SS-601

Anti-vandal Switch, SPST, Off-(on), 2A, 36V DC, 500 Mm Wire Leads, IP67
$ 17.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch SV8FW3SS-601.

TME

Datasheet5 pages7 years ago

JRH Electronics

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
-5.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of E-Switch SV8FW3SS-601 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 36V DC, 500 MM WIRE LEADS, IP67
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Panel Mount Wire Lead
Flush Round Button Off-Mom SPST-NO -25.20(Dia) 36V 200000Cycles , 28mm*28mm
Anti-Vandal Sw, Spst-No-Dm, 1A, 12V; Product Range:Sv8 Series; Panel Cutout Diameter:25Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch SV8FW3SS-601

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SV8FW3SS601