E-Switch SV8F23SS-351

Anti-vandal Switch, SPST, Off-(on), 2A, 36V DC, Solder, IP67, SV8 Series
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch SV8F23SS-351.

TME

Datasheet5 pages7 years ago
Datasheet1 page6 years ago

Electro Sonic

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-29.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-11-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of E-Switch SV8F23SS-351 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 36V DC, SOLDER, IP67, SV8 SERIES
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Panel Mount Solder
SWITCH PB SPST-NO 2A 36V
SV8F23SS-351, E-Switch
VANDAL-RESISTANT SWITCH
Push Button Switch
ANTI-VANDAL SW, SPST-NO-DM, 1A, 12V; Product Range:SV8 Series; Panel Cutout Diameter:25mm; Contact Configuration:SPST-NO-DM; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SV8F23SS-351.
  • SV8F23SS351
  • SV8F23SS351.