E-Switch SV4FW3SS-3H1

SV4 Series SPST 2 A 36 VDC Wire lead Red/Blue LED Anti-Vandal Pushbutton Switch
$ 14.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch SV4FW3SS-3H1.

IHS

Datasheet3 pages3 years ago

TME

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
-84.11%

CAD Models

Download E-Switch SV4FW3SS-3H1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-09-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch SV4FW3SS-3H1 provided by its distributors.

SV4 Series SPST 2 A 36 VDC Wire lead Red/Blue LED Anti-Vandal Pushbutton Switch
ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 36V DC, 500 MM WIRE LEADS, IP67
SPST, Off-(on), Momentary, 2A, 36VDC, Wire Terminal, Panel Mount
Off-Mom SPST-NO -19.00(Dia) 36V 200000Cycles
Pushbutton Switches Anti-vandal
SWITCH SHORT BODY ANTI-VANDAL WI
ANTI-VANDAL SW, SPST-NO DM, 2A, 36V; Product Range:SV4 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPST-NO-DM; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SV4FW3SS-3H1.
  • SV4FW3SS3H1
  • SV4FW3SS3H1.