E-Switch SV4F23SS-6G1

Anti-Vandal Sw, Spst-No Dm, 2A, 36V Rohs Compliant: Yes |E-Switch SV4F23SS-6G1
$ 11.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch SV4F23SS-6G1.

IHS

Datasheet3 pages3 years ago

TME

Future Electronics

Farnell

New Yorker Electronics

Inventory History

3 month trend:
+18.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch SV4F23SS-6G1 provided by its distributors.

Anti-Vandal Sw, Spst-No Dm, 2A, 36V Rohs Compliant: Yes |E-Switch SV4F23SS-6G1
SV4 Series SPST Off-On 2 A 36 V Red/Green LED Solder Lug IP67 Anti-Vandal Switch
SPST, Off-(on), Momentary, 2A, 36VDC, Solder Terminal, Panel Mount
81051003,防破坏开关, SPST, 2A, 36VDC, 绿色/红色;
Off-Mom SPST-NO -19.00(Dia) 36V
Pushbutton Switches Anti-vandal
ANTI VANDAL SW, SPST, 2A, 36VDC, GRN/RED; ANTI VANDAL SW, SPST, 2A, 36VDC, GRN/RED; Product Range: SV4 Series; Panel Cutout Diameter: 19mm; Contact Configuration: SPST; Switch Operation: Off-(On); Pushbutton Actuator Style: R

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SV4F23SS-6G1.
  • SV4F23SS6G1