E-Switch SAV8F1BSS331

Anti-vandal Switch, SPDT, On-(on), 15A, 125V AC, Qc 0.187", IP67, SAV8 Series
$ 16.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch SAV8F1BSS331.

Newark

Datasheet1 page6 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of E-Switch SAV8F1BSS331 provided by its distributors.

ANTI-VANDAL SWITCH, SPDT, ON-(ON), 15A, 125V AC, QC 0.187", IP67, SAV8 SERIES
ANTI-VANDAL, 15A, SPDT, On-(On), Quick Connect - 0.187", LED, Green, IP67
Switch Push Button ON (ON) SPDT Flush Round Button 15A 250VAC Momentary Contact Panel Mount Quick Connect
ANTI-VANDAL SW, SPST-NC-DB, 15A, 250V; Product Range:SAV8 Series; Panel Cutout Diameter:25mm; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Flat; Actuator / Cap Colour:Natural; Contact Voltage VDC:- RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG