E-Switch SAV4F1BSS531

Anti-vandal Switch, SPDT, On-(on), 15A, 125V AC, Qc 0.187", IP67, SAV4 Series
$ 14.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch SAV4F1BSS531.

JRH Electronics

Datasheet1 page6 years ago

New Yorker Electronics

Inventory History

3 month trend:
-10.00%

CAD Models

Download E-Switch SAV4F1BSS531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch SAV4F1BSS531 provided by its distributors.

ANTI-VANDAL SWITCH, SPDT, ON-(ON), 15A, 125V AC, QC 0.187", IP67, SAV4 SERIES
Flush Round Button On-Mom SPDT -19.20(Dia) 10000Cycles 125V 10000Cycles 15A 13mm*45.9mm
ANTI-VANDAL, 15A, SPDT, On-(On), Quick Connect - 0.187", LED, Green, IP67
Switch Push Button ON (ON) SPDT Flush Round Button 15A 250VAC Momentary Contact Panel Mount Quick Connect
ANTI-VANDAL SW, SPDT-NO/SPDT-NC/15A/250V; Product Range:SAV4 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Flat; Actuator / Cap Colour:Natural; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG