E-Switch RSC244D112FEED

RSC Series Power Rocker Switch With Illumination and Bi-Color Actuator Options
$ 1.482
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RSC244D112FEED.

Electro Sonic

Datasheet1 page10 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

E-SwitchRE111C1121
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Curved Type Actuator, Panel Mount
E-SwitchRR111C1121
Rocker Switch, Spst, 16A, 125Vac, Panel Rohs Compliant: Yes |E-Switch RR111C1121
CW IndustriesGRS-2011-2000
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
E-SwitchRA111C1121
ROCKER SWITCH, RA1 SERIES, SPST, ON-OFF, CONCAVE, BLACK,"I/O" VERT.,16A,125VAC, QC
CW IndustriesGRS-2011-2400
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRS-2011-2004
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of E-Switch RSC244D112FEED provided by its distributors.

RSC Series Power Rocker Switch With Illumination and Bi-Color Actuator Options
SWITCH ROCKER SPST-NO 20A 125V
ESWCH RSC244D112FEED Switches > Rocker > Power > Illuminated Rocker
Ea Rohs Compliant: Yes |E-Switch RSC244D112FEED

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG