
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG4770-ND | 1,471 | 1 | Bulk | ||||||||
| Heilind Americas | RRA1GC1100 | 0 | 1h | |||||||||
| New Yorker Electronics | RRA1GC1100 | 0 | 3K | 12h | ||||||||
| TME | RRA1GC1100 | 0 | 3K | 2h | ||||||||
| Hawk Electronics | RRA1GC1100 | 0 | 3K | 22h |
Download E-Switch RRA1GC1100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch RRA1GC1100 provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: