E-Switch RP8100B2W1CEBLKBLKBLU

Pushbutton Switch, SPST, Off-(on), 125V AC/50V DC, 500 Mm Wire Leads, IP67
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RP8100B2W1CEBLKBLKBLU.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download E-Switch RP8100B2W1CEBLKBLKBLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch RP8100B2W1CEBLKBLKBLU provided by its distributors.

PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, 500 MM WIRE LEADS, IP67
Round, Illuminated Pushbutton Switch
PUSHBUTTON SW, SPST-NO-DM, 0.125A/125VAC;
PUSHBUTTON SW, SPST-NO-DM, 0.125A/125VAC; Product Range:RP8100 Series; Panel Cutout Diameter:13.6mm; Contact Configuration:SPST-NO-DM; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black RoHS Compliant: Yes
Off-Mom SPST-NO -13.60(Dia) 50V 125V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG