
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5653-ND | 1,182 | 1 | Tube | ||||||||
| Heilind Americas | RDTDR04P1T | 0 | 1d | |||||||||
| New Yorker Electronics | RDTDR04P1T | 0 | 1K | 7h | ||||||||
| TME | RDTDR04P1T | 0 | 1K | 21h | ||||||||
| Hawk Electronics | RDTDR04P1T | 0 | 1K | 16h |
Download E-Switch RDTDR04P1T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of E-Switch RDTDR04P1T provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: