E-Switch RDMBC10P1T

Rotary DIP Switch, Bcd Comp., 10 Pos., 100 ma, 42V DC, Through Hole, Pc Pin
$ 3.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RDMBC10P1T.

IHS

Datasheet1 page14 years ago

TME

New Yorker Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download E-Switch RDMBC10P1T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch RDMBC10P1T provided by its distributors.

ROTARY DIP SWITCH, BCD COMP., 10 POS., 100 MA, 42V DC, THROUGH HOLE, PC PIN
Ultra Slim, Sealed Rotary DIP Switch
ROTARY DIP, 100mA, BCD Complement, PC Pin, IP67
10 25000Cycles DIP 7.4mm*8.15mm
RDM Series 10 Position Through Hole Rotary 100mA 42VDC Switch
SW ROTARY DIP BCD COMP 0.1A 42V
ESWCH RDMBC10P1T Switches > Pushbutton
Rotary Code Switch, Bcd, 0.1A, 42Vdc; Product Range:Rdm Series; Switch Mounting:Through Hole; No. Of Switch Positions:10 Position; Switching Voltage:42Vdc; Output Code:Bcd; Switching Current:100Ma; Switch Construction:Sealed Rohs Compliant: Yes |E-Switch RDMBC10P1T

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG