
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5631-ND | 6,366 | 1 | Bulk | ||||||||
| New Yorker Electronics | RA81231121 | 0 | 3K | 1h | ||||||||
| TME | RA81231121 | 0 | 3K | 8h | ||||||||
| Hawk Electronics | RA81231121 | 0 | 3K | 11h | ||||||||
| Newark | RA81231121 | 0 | 3K |
Download E-Switch RA81231121 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch RA81231121 provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: