
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5626-ND | 8,366 | 1 | Bulk | ||||||||
| Heilind Americas | RA1H1C112R | 0 | 18h | |||||||||
| New Yorker Electronics | RA1H1C112R | 0 | 3600 | 5h | ||||||||
| TME | RA1H1C112R | 0 | 3600 | 18h | ||||||||
| Hawk Electronics | RA1H1C112R | 0 | 3600 | 15h |
Download E-Switch RA1H1C112R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of E-Switch RA1H1C112R provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: