
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | R5CBLKREDEF0-ND | 128 | 1 | Bulk | ||||||||
| Heilind Americas | R5CBLKREDEF0 | 0 | 8h | |||||||||
| New Yorker Electronics | R5CBLKREDEF0 | 0 | 150 | 19h | ||||||||
| TME | R5CBLKREDEF0 | 0 | 150 | 1d | ||||||||
| Hawk Electronics | R5CBLKREDEF0 | 0 | 150 | 4h |
Download E-Switch R5CBLKREDEF0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch R5CBLKREDEF0 provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: