
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5571-ND | 257 | 1 | Bulk | ||||||||
| Heilind Americas | R1966IBLKBLKCF | 0 | 1d | |||||||||
| New Yorker Electronics | R1966IBLKBLKCF | 0 | 200 | 4h | ||||||||
| TME | R1966IBLKBLKCF | 0 | 200 | 11h | ||||||||
| Hawk Electronics | R1966IBLKBLKCF | 0 | 200 | 13h |
Download datasheets and manufacturer documentation for E-Switch R1966IBLKBLKCF.
Download E-Switch R1966IBLKBLKCF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch R1966IBLKBLKCF provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch R1966IBLKBLKCF.