
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5438-ND | 847 | 1 | Bulk | ||||||||
| Heilind Americas | R1966ABLKBLKERGRN | 0 | 4h | |||||||||
| New Yorker Electronics | R1966ABLKBLKERGRN | 0 | 2400 | 17h | ||||||||
| TME | R1966ABLKBLKERGRN | 0 | 2400 | 1d | ||||||||
| Hawk Electronics | R1966ABLKBLKERGRN | 0 | 2400 | 3h |
Download E-Switch R1966ABLKBLKERGRN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of E-Switch R1966ABLKBLKERGRN provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: