E-Switch PVT4FW4SS341

Pushbutton Switch, IP65, Spst-no, Off-(on), 50MA, 24VDC, Wire, PVT4 Series
$ 16.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVT4FW4SS341.

Future Electronics

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-12.79%

CAD Models

Download E-Switch PVT4FW4SS341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PVT4FW4SS341 provided by its distributors.

PUSHBUTTON SWITCH, IP65,SPST-NO, OFF-(ON), 50MA,24VDC, WIRE, PVT4 SERIES
PVT4 Series SPST Wire Leads 19 mm Flat Blue Ring Illuminated Anti-Vandal Switch
Switch Push Button OFF (ON) SPST Flat Round Button 0.05A 24VDC Momentary Contact Panel Mount Wire Lead
Anti-Vandal Sw, Spst-No-Dm, 0.05A/24V; Product Range:Pvt4 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PVT4FW4SS341

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG