E-Switch PVT4FS4SS314

Anti-vandal Switch, SPST, Off-(on), 50 ma, 24V DC, Solder, IP65, PVT4 Series
$ 16.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVT4FS4SS314.

Future Electronics

Datasheet1 page8 years ago
Datasheet3 pages7 years ago

New Yorker Electronics

Inventory History

3 month trend:
-44.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PVT4FS4SS314 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 50 MA, 24V DC, SOLDER, IP65, PVT4 SERIES
PVT4 Series SPST off-On 19 mm Flat Red Ring Illuminated 12 V Anti-Vandal Switch
- SPST-NO -19.00 500000Cycles 24V 500000Cycles 50mA(DC) 9.8mm
Anti-Vandal Sw, Spst-No-Dm, 0.05A/24V; Product Range:Pvt4 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PVT4FS4SS314
PVT4 ANTI-VANDAL 19MM ILLUMINATE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG