E-Switch PVS7F2GSS331

ANTI-VANDAL, 2A, DPDT, On-On, Solder, LED, Green, IP65
$ 27.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVS7F2GSS331.

Farnell

Datasheet1 page9 years ago

Newark

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-04-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PVS7F2GSS331 provided by its distributors.

ANTI-VANDAL, 2A, DPDT, On-On, Solder, LED, Green, IP65
ANTI-VANDAL 2A 24VDC DPDT ON-ON PANEL MOUNT, FRONT
On-On DPDT -22.00(Dia) 24V 50000Cycles
Illuminated Anti-vandal Switch
SQUARE BEZEL ANTI-VANDAL SWITCH
Pb Switch, Dpdt, 2A, 24Vdc, Panel, Green; Product Range:Pvs7 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpdt; Switch Operation:On-On; Pushbutton Actuator Style:Flat; Actuator/Cap Colour:Stainless Steel Rohs Compliant: Yes |E-Switch PVS7F2GSS331

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVS7F2GSS-331